
Highlights & Details
Leba Innovation NoteCase Columbus 16 loading and management system
- For storage, transportation and for charging up to 16 tablets, iPads or similar devices
- NoteCase is robust and easy to transport with wheels and telescopic handle, so it can be used as a case
- Handles at the sides and front facilitate lifting and repositioning
- Charging takes place at maximum current, WAS ensures a quick charging and protects the battery of the device
- The case has a cable management system that ensures that the cables do not disappear and are kept without clutter
- The hinges with built-in key locks allow you to lock NoteCase and ensure that the devices are kept locked
- The vents on the lid ensure that the devices do not overheat during charging
Technical specifications
- Product type
Battery charger/manager
- Type
Mobile charger
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
16
- Compatible with (details)
Tablets
- Suitable for
22,9 cm (9")
23,9 cm (9,4")
24 cm (9,5")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,2 cm (10,3")
26,4 cm (10,4")
Show more
- Width
600 mm
- Height
340 mm
- Depth
400 mm
- Factory colour
Black
- Suitable for
22,9 cm (9") - 27,9 cm (11")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384939 Leba Innovation NoteCase Columbus 16 Battery charger/manager Mobile charger Tablets for USB-C cables
Description
NoteCase 16 is a robust and portable storage and charging solution for 16 tablets.
NoteCase 16 tablets is a smaller and robust case that fits well in an environment of schools and educational institutions. NoteCase is easy to transport, so students can also help move up to 16 tablets, iPads or similar devices from one place to another, including stair-up and treppab.
NoteCase is suitable if you need to transport the devices between buildings, floors or multiple addresses, as it weighs less than 9 kg.
There is an integrated charging device via NoteCharge USB-C ports. The wiring system of the case ensures that the cables do not disappear.
This text is machine translated.
NoteCase 16 tablets is a smaller and robust case that fits well in an environment of schools and educational institutions. NoteCase is easy to transport, so students can also help move up to 16 tablets, iPads or similar devices from one place to another, including stair-up and treppab.
NoteCase is suitable if you need to transport the devices between buildings, floors or multiple addresses, as it weighs less than 9 kg.
There is an integrated charging device via NoteCharge USB-C ports. The wiring system of the case ensures that the cables do not disappear.
This text is machine translated.
Features
- Dimensions: Width (incl. grip) 600 mm / depth 400 mm / height 340 mm
- Passive ventilation through chimney principle, holes on the top
- Flap closure
- 2 integrated smooth-running wheels on the left side
- Cable management
- Including 2 keys
- One grip on each side, one grip at the front, one telescopic handle
- Overvoltage protection in the main panel / USB-connections
- Charging: USB type C 2.0 / 16 ports USB-C charger, 2.4 A / 12 W per connection / 240 W total power
Scope of delivery
- Frustration-free packaging



