
Highlights & Details
LED switching power supply NPF-60-12
- Constant voltage, Constant current
- 7.2 - 12 V DC
- 5 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 235 x 75 x 45 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
7.2 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
- Connection
Open end cable
- Max. power
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
constant voltage+constant current
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
523 g
- Power range
60 W (max)
- Type
switched-mode
- Width
75 mm
- Height
45 mm
- Length
235 mm
- Output voltage
12 V
- Output current (details)
5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1371758 LED-switching power supply
User & Safety Instructions
User & Safety Instructions 1371758 LED-switching power supply
Information
Information 1371758 LED-switching power supply
Warranty Terms
Warranty Terms 1371758 LED-switching power supply
Description
Features
- Universal input
- Plastic enclosure IP67
- Overload protection, current limiting, auto recovery
- Protections: short circuit/over load/over voltage
- Built-in active PFC function
- Low no load power consumption
- Suitable for LED lighting and moving sign applications
- Fixed output voltage
- Constant current
- EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13




