LED flexible arm light
CENALED spot Flexarm
Versatile, flexible, robust
The CENALED spot brings light to every workplace. Use in the machine tool is just as possible as the lighting of a workbench. The flexible LED lamp with covered, oil-resistant flex arm and safety glass for the protection of the high-performance LEDs looks good even under rough production conditions. Equipped with a screw-on base and optional magnetic plate, the CENALED spot can be used at any time where light is needed.
The LED Flex arm light is part of the CENALED modular system. With standardized parts made of die-cast aluminum in Germany, under strict compliance with the applicable regulations, the CENALED series is an attractive and economical workplace lamp with the latest technology.
Benefits:
80% more economical and Heller than 50W halogen execution
30° lens scattered light, with the option to change the optics for 10° spotlight
Bright illumination in neutral white with high detail sharpness
Dimmable with buttons on the lamp head
The light can be adjusted continuously and precisely by the goose neck
Oil-resistant coated flex arm and safety glass, suitable for harsh manufacturing environments
Universal screw-on socket, adaptable for optional accessories for attachment: Magnetic clamp, table clamp or wall mounting
Application areas:
Craft, manufacturing and metal processing
Workplace at plants and individual machines
Use in confined spaces
Test station
Workbench
Microscope illumination
Standing drill machine
Conventional machine tool
This text is machine translated.