

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED cordless industrial light
130 W
E (A - G)
I
740 mm
1520 mm
740 mm
1.5 mm²
Blue
FALSE
80-89
3
Plastic
LED exchangeable
5 m
IK10
220-240 V
FALSE
TRUE
TRUE
1
6500-6500 K
130 W
11680 lm
White
Ending
30000 h
Black
F
TRUE
FALSE
Datasheet 3793789 Ledino LED cordless industrial light EEC E (A - G) 130 W 11161306001011
User & Safety Instructions 3793789 Ledino LED cordless industrial light EEC E (A - G) 130 W 11161306001011