
Highlights & Details
Ledlenser headlamp H1
- 2 luminous and flash light function
- Rear light for additional security
- Automatic back-up mode
Technical specifications
- Protection class: IP54
- Working temperature range: -20 to 40 °C
- Color temperature: 6000 to 7500 K
- Color Rendering Index (CRI) 70 Ra
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
battery-powered
- Batteries
3 x AAA batteries (included)
- Factory colour
Black
- Weight
100 g
- No. of bulbs
1
- Operating voltage
4.5 V
- Weight, information
incl. batteries
- Light duration (high)
6 h
- Light duration (low)
40 h
- Illumination range (high)
30 m
- Illumination range (low)
10 m
- Luminous flux (high)
240 lm
- Luminous flux (low)
20 lm
- Material
Plastic
Fabric
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1818556 Ledlenser H1 LED (monochrome) Headlamp battery-powered 240 lm 40 h 501966
User & Safety Instructions
User & Safety Instructions 1818556 Ledlenser H1 LED (monochrome) Headlamp battery-powered 240 lm 40 h 501966
Warranty Terms
Warranty Terms 1818556 Ledlenser H1 LED (monochrome) Headlamp battery-powered 240 lm 40 h 501966
Description
The Head lamp H1 impresses with a high luminosity with 240 lumens and a low weight of 100 g, optimally balances and also in sports, comfortable to wear. Swivelling lamp head the light cone can be adjusted. The battery compartment is a small rear light is integrated for added security. The washable headband can be adapted with few handles the head circumference. Dust and splash-proof housing is robust and durable.
Automatic back-up mode guarantees over an hour remaining time at low battery status, so that you do not suddenly in the dark.
The following light functions are available:
High-power high light output with 240 lm for every situation.
Low-energy saving light with 20 lm for long periods, glare-free reading and working
Flash light automatically send light pulses at regular intervals.
This text is machine translated.
Features
- 2 light intensity levels
- Flash light function
- Rear light for additional security
- Automatic back-up mode
- Intelligent Smart Light Technology (SLT)
- Controlled by microprocessor
- More homogeneous circle of light and sharp focused beam
- High-quality reflector lens
- Swivel head
- Adjustable head band and washed.
- Temperature Control System
- Switch on the lamp head for single-handed operation
- Reliable Power LED installed
- Dust and splash-proof
Scope of delivery
- Head lamp H1
- 3 x AAA batteries
- User manual.











