
LED-LENSER® headlamp H14
Highlights & Details
- Prepared for extreme – runs with rechargeable battery or normal batteries
- From homogeneous, circular close-up light (focused) to sharply focused high beam (focused) – the Advanced Focus System with reflector lens enables efficient, tailor-made light
- Individual adjustment of the head lamp to the respective application situation – Smart light technology
- Rapid changes in the light cone with one hand – Rapid focus
- More safety and visibility - switchable rear light with two functions and battery indicator
Technical specifications
- Temperature range -20 to +50 ºC
- Li-ion battery 4400 mAh
- Charging time 8 h
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
rechargeable
- Batteries
Li-ion rechargeable battery (included)
- Factory colour
Black
- Weight
340 g
- Dim
(L x W x H) 55 x 70 x 55 mm (Lamp head)
- No. of bulbs
1
- Weight, information
incl. rechargeable battery
- Light duration (high)
10 h
- Illumination range (high)
300 m
- Luminous flux (high)
1000 lm
- Material
Plastic
- Dim. (add. text)
Lamp head
- Width
70 mm
- Height
55 mm
- Length
55 mm
- Waterproof
No
- Material (details)
Plastic
- Light-on time
13 h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1040395 Ledlenser H14R.2 LED (monochrome) Headlamp rechargeable 1000 lm 40 h 7299-R
User & Safety Instructions 1040395 Ledlenser H14R.2 LED (monochrome) Headlamp rechargeable 1000 lm 40 h 7299-R
Security datasheet
Security datasheet 1040395 Ledlenser H14R.2 LED (monochrome) Headlamp rechargeable 1000 lm 40 h 7299-R
Warranty Terms
Warranty Terms 1040395 Ledlenser H14R.2 LED (monochrome) Headlamp rechargeable 1000 lm 40 h 7299-R
Description
Features
- 2 energy modes (runtime optimised, constant current regulation)
- 3 light programmes(Easy, Professional, Defence)
- 8 light functions (Morse, Boost/Button, Power, Low Power, Dim, Flash, SOS, Defence Strobe)
Scope of delivery
- H14R.2
- Headband
- Accumulator
- USB cable
- Cable Extensions
- User manual.










