
Number
Highlights & Details
Ledlenser H15R headlamp
- Powerful headlamp with continuous dimming and focusing function, powerful rechargeable battery at the back of the head and range of up to 450 m (Spot); 3000 lm, 450 m; Power: 1600 lm, 350 m;up to 6:45 h at 1600 lm;Li-ion battery, changeable (35.5 Wh);Protection class: IP67
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
6.75 h
- Power supply (LOV)
rechargeable
- Weight
387 g
- No. of bulbs
1
- Light duration (medium)
6.75 h
- Illumination range (high)
450 m
- Illumination range (medium)
350 m
- Luminous flux (high)
3000 lm
- Luminous flux (medium)
1600 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3788849 Ledlenser H15R LED (monochrome) Headlamp rechargeable 3000 lm 6.75 h 503222
User & Safety Instructions
User & Safety Instructions 3788849 Ledlenser H15R LED (monochrome) Headlamp rechargeable 3000 lm 6.75 h 503222
Conformity certificate
Conformity certificate 3788849 Ledlenser H15R LED (monochrome) Headlamp rechargeable 3000 lm 6.75 h 503222
Warranty Terms
Warranty Terms 3788849 Ledlenser H15R LED (monochrome) Headlamp rechargeable 3000 lm 6.75 h 503222
Description
This text is machine translated.
Features
- Weight with battery: 387 g;power boost: 3000 lm, 450 m; Power: 1600 lm, 350 m;Light duration: Up to 6:45 h at 1600 lm;Li-ion battery, changeable (35.5 Wh);Delivery scope: Li-ion battery, USB-C charging cable (30 cm);Protection class: IP67
Scope of delivery
- Li-ion battery
- USB-C charging cable (30 cm)














