
LEDLENSER ® Head Lamp H3.2
Highlights & Details
- Light duration 60 h
- Splashproof
- Dimmable
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
60 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Weight
133 g
- No. of bulbs
1
- Weight, information
incl. batteries
- Illumination range (high)
100 m
- Luminous flux (high)
120 lm
- Material
Aluminium
Plastic
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1527810 Ledlenser H3.2 LED (monochrome) Headlamp battery-powered 120 lm 60 h 500768
User & Safety Instructions
User & Safety Instructions 1527810 Ledlenser H3.2 LED (monochrome) Headlamp battery-powered 120 lm 60 h 500768
Warranty Terms
Warranty Terms 1527810 Ledlenser H3.2 LED (monochrome) Headlamp battery-powered 120 lm 60 h 500768
Description
With just 133 grams is the LEDLENSER H3.2 the lightest model of the H-series. The term optimized front lamp is lit up to 60 hours; thereby, the intensity of the light using the control on the battery box can be dimmed and thus can be adapted to every situation. The H3.2 is for users, who does not make high demands in terms of quality, but expect a headlamp also used best quality class from the house of LEDLENSER.
This text is machine translated.











