
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 lm - 49.9 lm
Headlamp
LED (monochrome)
20 h
battery-powered
3 x 1.5 V AAA battery
Black
116 g
1
4.5 V
incl. battery
75 m
25 lm
Plastic
Metal
No
Plastic, metal
0.5 W
11 h
4.5 V
User & Safety Instructions 572527 Ledlenser H5 LED (monochrome) Headlamp battery-powered 25 lm 20 h 7869
Warranty Terms 572527 Ledlenser H5 LED (monochrome) Headlamp battery-powered 25 lm 20 h 7869