
Number
Total (€ 357.14 / piece)
€ 357.14
plus VAT.
14-day return policy included
P21R LED torch, rechargeable, 6500 lumens, 1100m light range, 8 modes, USB-C, IP68, 25 hours illumination time
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Light duration (max.)
25 h
- Power supply (LOV)
rechargeable
- Illumination range (high)
850 m
- Technology
LiFePO4
- Light duration (high)
2.5 h
- Light duration (low)
25 h
- Light duration (medium)
5.5 h
- Illumination range (low)
160 m
- Illumination range (medium)
540 m
- Luminous flux (high)
12000 lm
- Luminous flux (low)
220 lm
- Luminous flux (medium)
2000 lm
IPX4
IP68
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438576 Ledlenser P21R 503105 Torch rechargeable 12000 lm 25 h
User & Safety Instructions
User & Safety Instructions 3438576 Ledlenser P21R 503105 Torch rechargeable 12000 lm 25 h
Conformity certificate
Conformity certificate 3438576 Ledlenser P21R 503105 Torch rechargeable 12000 lm 25 h
Warranty Terms
Warranty Terms 3438576 Ledlenser P21R 503105 Torch rechargeable 12000 lm 25 h
Description
The Ledlenser P21R is a tactical high-performance torch with an impressive 6500 lumen and an extreme range of up to 1100 m – made for security personnel, emergency services and all those who need light without compromise. With a length of 29.2 cm and a weight of 892 g, it is a professional tool that meets the toughest requirements.
Whether in case of night searches, guard service, hunting or on a large outdoor tour – the P21R illuminates each environment comprehensively and precisely in detail. Thanks to X-Lens technology, it creates a focused, powerful light picture on a large distance.
Via the mode select ring you can control intuitively 8 light modes - from extra bright boost up to power-saving Low Power-mode. The continuously variable focus changes flexibly between floodlight and spotlight beam - completely according to requirement and environment.
The built-in rechargeable battery with 9000 mAh capacity is fully charged in about 5 hours via USB-C and lasts for up to 25 hours – for long usage without compromises. The convenient charging station is included in the delivery - for fast and safe loading.
The casing is made of 75% recycled aluminum, is IP68-certified as well as fall-tested up to 2 m – water and dust-proof for maximum resistance in all weather and terrain.
With a 7-year registration guarantee, the P21R offers absolute reliability for security services, authorities or adventurers who need to rely on their equipment.
This text is machine translated.
Whether in case of night searches, guard service, hunting or on a large outdoor tour – the P21R illuminates each environment comprehensively and precisely in detail. Thanks to X-Lens technology, it creates a focused, powerful light picture on a large distance.
Via the mode select ring you can control intuitively 8 light modes - from extra bright boost up to power-saving Low Power-mode. The continuously variable focus changes flexibly between floodlight and spotlight beam - completely according to requirement and environment.
The built-in rechargeable battery with 9000 mAh capacity is fully charged in about 5 hours via USB-C and lasts for up to 25 hours – for long usage without compromises. The convenient charging station is included in the delivery - for fast and safe loading.
The casing is made of 75% recycled aluminum, is IP68-certified as well as fall-tested up to 2 m – water and dust-proof for maximum resistance in all weather and terrain.
With a 7-year registration guarantee, the P21R offers absolute reliability for security services, authorities or adventurers who need to rely on their equipment.
This text is machine translated.
Scope of delivery
- Battery, charging station, USB-C cable, protective elements, hard-shell protective case, Stand adapter, shoulder strap
















