
LED torch P3
Highlights & Details
- Fast changes in the light-cone with one hand - Rapid Focus
- Compact and lightweight
- Robust and shock-resistant aluminum housing
Technical specifications
- 3 x AAA batteries (included)
- Case tested from 1 m
- Temperature range: -20 to +40 °C
- Light color: 5000 - 9000 K
- LED power indicator
- Battery operation possible
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Keyring torch
- Bulb type
LED (monochrome)
- Light duration (max.)
6 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
60 m
- Weight
35 g
- Dim
(Ø x L) 19 mm x 90 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
AAA
- Operating voltage
1.5 V
- Weight, information
approx., without batteries
- Luminous flux (high)
25 lm
- Material
Aluminium
- Length
90 mm
- (Ø)
19 mm
IPX4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1587480 Ledlenser P3 500883 LED (monochrome) Keyring torch, Mini torch battery-powered 25 lm 6 h 35 g
User & Safety Instructions
User & Safety Instructions 1587480 Ledlenser P3 500883 LED (monochrome) Keyring torch, Mini torch battery-powered 25 lm 6 h 35 g
Conformity certificate
Conformity certificate 1587480 Ledlenser P3 500883 LED (monochrome) Keyring torch, Mini torch battery-powered 25 lm 6 h 35 g
Warranty Terms
Warranty Terms 1587480 Ledlenser P3 500883 LED (monochrome) Keyring torch, Mini torch battery-powered 25 lm 6 h 35 g
Description
This text is machine translated.
Features
- Advanced Focus System (AFS)
- Rapid focus
- End cap switch
- Compact and lightweight
- More homogeneous circle of light and sharp focused beam
- High-quality reflector lenses
- Water and dust proof
- Robust and shock-resistant aluminum housing
Scope of delivery
- P3
- Clip
- Key ring
- Battery
- User manual.













