
Highlights & Details
LEDLENSER P3R
- Economically and ecologically-rechargeable
- Optimized performance - up to 140 Lumen light power at up to 100 m range
- Long running time - up to 6 h in the lowest setting
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
6 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
100 m
- Weight
42 g
- Dim
(Ø x L) 20 mm x 102 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
Rechargeable battery
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
140 lm
- Material
Aluminium
- Length
102 mm
- (Ø)
20 mm
IPX4
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1587481 Ledlenser P3R 500879 LED (monochrome) Torch rechargeable 140 lm 6 h 42 g
User & Safety Instructions
User & Safety Instructions 1587481 Ledlenser P3R 500879 LED (monochrome) Torch rechargeable 140 lm 6 h 42 g
Warranty Terms
Warranty Terms 1587481 Ledlenser P3R 500879 LED (monochrome) Torch rechargeable 140 lm 6 h 42 g
Description
Of homogeneous, close circular (unfocussed) to sharply bundled high beam (Focus) - the patented Advanced Focus System with reflector lens enables efficient, tailor-made light.
This text is machine translated.
Features
- Fast changes in the light-cone with one hand - Rapid focus.
Scope of delivery
- torch
- Rechargeable battery
- USB cable
- User manual.











