
Number
P5R LED torch, rechargeable, 750 lumens, 280m focus, USB-C, IP68 Waterproof, 20 hours run time
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Light duration (max.)
20 h
- Power supply (LOV)
rechargeable
battery-powered
- Illumination range (high)
180 m
- Technology
Li-ion
- Light duration (high)
1 h
- Light duration (low)
20 h
- Light duration (medium)
4 h
- Illumination range (low)
50 m
- Illumination range (medium)
100 m
- Luminous flux (high)
750 lm
- Luminous flux (low)
25 lm
- Luminous flux (medium)
100 lm
IPX4
IP68
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438571 Ledlenser P5R 503109 Torch rechargeable, battery-powered 750 lm 20 h
User & Safety Instructions
User & Safety Instructions 3438571 Ledlenser P5R 503109 Torch rechargeable, battery-powered 750 lm 20 h
Conformity certificate
Conformity certificate 3438571 Ledlenser P5R 503109 Torch rechargeable, battery-powered 750 lm 20 h
Warranty Terms
Warranty Terms 3438571 Ledlenser P5R 503109 Torch rechargeable, battery-powered 750 lm 20 h
Description
Whether walking, on the camping site, at home or in use - the P5R will provide you with precise light in each situation. Its robust construction and the simple operation make it the ideal companion for indoor and outdoor.
Thanks to the Advanced Focus System you can switch continuously between floodlight and focused beam - with a beam range of up to 280 m. Over the end cap switch you can intuitively select different light modes - for maximum flexibility.
The P5R is recharged in just 3 hours via USB-C and offers up to 20 hours of light duration. Optionally, it can also be used with an AA battery (not included) - for all, who want to be independent of power sources.
The housing is manufactured from 75% recycled aluminum, IP68-certified against dust and water and fall-tested from up to 2 m – Ideal for construction sites, boat, emergency equipment or the outdoor use.
With a 7-year registration guarantee, the P5R offers uncompromising quality – whether as a compact tactical torch or as a strong light partner in everyday life.
This text is machine translated.
Scope of delivery
- 1x all-round torch
- 1 x batteries
- 1x wrist strap
















