
Highlights & Details
LEDLENSER P6
- Solid light performance - up to 120 m beam range of up to 200 lm luminous flux
- Solid run-time up to 15 h
- For a long bulb life-robust metal housing and high-quality gold contacts
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
15 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
120 m
- Weight
115 g
- Dim
(Ø x L) 26 mm x 167 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Battery type
2x AA
- Weight, information
approx., without batteries
- Luminous flux (high)
200 lm
- Material
Aluminium
- Length
167 mm
- (Ø)
26 mm
IPX4
Documents & Downloads
Datasheet
Datasheet 1587484 Ledlenser P6 LED (monochrome) Torch battery-powered 200 lm 15 h 115 g
User & Safety Instructions
User & Safety Instructions 1587484 Ledlenser P6 LED (monochrome) Torch battery-powered 200 lm 15 h 115 g
Warranty Terms
Warranty Terms 1587484 Ledlenser P6 LED (monochrome) Torch battery-powered 200 lm 15 h 115 g
Description
Outstanding Ledlenser light quality brightness, light beam range and light are ideal on the energy source.
Of homogeneous, close circular (unfocussed) to sharply bundled high beam (Focus) - the patented Advanced Focus System with reflector lens enables efficient, tailor-made light.
This text is machine translated.
Scope of delivery
- torch
- Batteries
- Belt holder
- Wrist strap
- User manual.











