
Ledlenser P7R core torch
Highlights & Details
- Advanced Focus System for efficient, tailor-made light in the focused and deactivated state
- Smart light technology for personalization of all light functions
- Extremely high protection against dust and water (protection class IP68)
- Constant light for constant luminous flux over a long period of time
- Comfortable charging of battery via Magnetic Charge System
Technical specifications
- Boost Light current 1400, beam range 300 m
- Li-ion battery 3.7V, 4800 mAh
- Charging time approx. 5 h.
- Temperature range -20 to +40 °C
- Light color 6000 - 7500 Kelvin
- Drop tested from 2 m height
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Light duration (max.)
90 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
210 m
- Weight
202 g
- Dim
(Ø x H) 27 mm x 210 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
2 h
- Light duration (low)
90 h
- Light duration (medium)
4 h
- Illumination range (low)
15 m
- Illumination range (medium)
130 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
15 lm
- Luminous flux (medium)
440 lm
- Material
Aluminium alloy
- Width
75 mm
- Height
210 mm
- Length
165 mm
- (Ø)
27 mm
IP68
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281058 Ledlenser P7R Core 502181 Torch rechargeable 1000 lm 90 h 202 g
User & Safety Instructions
User & Safety Instructions 2281058 Ledlenser P7R Core 502181 Torch rechargeable 1000 lm 90 h 202 g
Conformity certificate
Conformity certificate 2281058 Ledlenser P7R Core 502181 Torch rechargeable 1000 lm 90 h 202 g
Security datasheet
Security datasheet 2281058 Ledlenser P7R Core 502181 Torch rechargeable 1000 lm 90 h 202 g
Description
This text is machine translated.
Features
- 8 light functions: Boost, Power, mid Power, low Power, position, Flashing light, NO light, strobe
- Advanced focus system
- Smart light technology for personalization of the light functions
- Magnetic charge system
- Temperature control system
- Flex sealing technology
- flicker-free
- Low battery warning
- Side pressure switch
- One-handed operation
- Water- and dust-proof IP54
- shock-proof
- High-quality gold contacts
- Good grip
- High quality and impact-resistant aluminum housing
Scope of delivery
- P7R core
- Wrist strap
- Accumulator
- Magnetic charging cable
- User manual.

















