
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.11
€ 27.45
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
LEDLENSER ® Head Lamp SEO ® 3
Highlights & Details
- 2 light modes
- Flash light function
- Glare-free red LED
- This text is machine translated.
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
battery-powered
- Batteries
3 x AAA batteries (included)
- Factory colour
Green
- Weight
96 g
- No. of bulbs
2
- Illumination range (high)
100 m
- Luminous flux (high)
100 lm
- Material
Plastic
Fabric
- Waterproof
No
- Material (details)
Robust plastic.
Documents & Downloads
Datasheet
Datasheet 418738 Ledlenser SEO 3 LED (monochrome) Headlamp battery-powered 100 lm 40 h 6103
User & Safety Instructions
User & Safety Instructions 418738 Ledlenser SEO 3 LED (monochrome) Headlamp battery-powered 100 lm 40 h 6103
Warranty Terms
Warranty Terms 418738 Ledlenser SEO 3 LED (monochrome) Headlamp battery-powered 100 lm 40 h 6103
Description
You enjoy being out and about. And frequently push your own boundaries. You love the narrow pathway along a rock face, every step representing a single decision, every movement questioning your own intuition. You trust your equipment. As long as that is in order, the night is your friend. When you switch on the SEO 3, the darkness disappears wherever you look. Your flashlight is always at hand because it doesn‘t pose limitations, instead it opens up new ways of looking at the world.
Microcontroller
Thanks to high-tech microcontrollers, the flashlights of our M series feature individual light programs. In addition, their energy consumption is optimized by intelligent software.
Microcontroller
Thanks to high-tech microcontrollers, the flashlights of our M series feature individual light programs. In addition, their energy consumption is optimized by intelligent software.
Features
- 2 light modes 100 and 15%
- Flash light function
- Glare-free red LED
- Swivel head
- Carabiner
- Head-band washable
- Splashproof
Scope of delivery
- SEO ® 3
- Headband
- Batteries
- Carabiner
- User manual.





