
Highlights & Details
LEDLENSER ® Head Lamp SEO ® 5, gray
- 2 light modes 100% and dimmable
- Flash light function
- Glare-free red LED
- Advanced focus system
- This text is machine translated.
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
battery-powered
- Batteries
3 x AAA batteries (included)
- Factory colour
Grey
- Weight
105 g
- No. of bulbs
2
- Illumination range (high)
120 m
- Luminous flux (high)
180 lm
- Material
Plastic
Fabric
- Waterproof
No
- Material (details)
Robust plastic.
Documents & Downloads
Datasheet
Datasheet 418739 Ledlenser SEO 5 LED (monochrome) Headlamp battery-powered 180 lm 40 h 6105
User & Safety Instructions
User & Safety Instructions 418739 Ledlenser SEO 5 LED (monochrome) Headlamp battery-powered 180 lm 40 h 6105
Conformity certificate
Conformity certificate 418739 Ledlenser SEO 5 LED (monochrome) Headlamp battery-powered 180 lm 40 h 6105
Warranty Terms
Warranty Terms 418739 Ledlenser SEO 5 LED (monochrome) Headlamp battery-powered 180 lm 40 h 6105
Description
Microcontroller
Thanks to high-tech microcontrollers, the flashlights of our M series feature individual light programs. In addition, their energy consumption is optimized by intelligent software.
Advanced Focus System (AFS)
We have reconciled lens and reflector, Galilei and Newton, and make use of the advantages of both systems. The development of the reflector-lens, i.e. a combination of reflector and lens ( AFS), enables us to “tailor-make” light with an efficiency that amazes even experts. The Advanced Focus System allows for stageless transition from homogeneous, circular low beam to sharply focused long-distance beam.
Turning Focus
Features
- 2 light modes 100% and dimmable from 100 to 15%
- Flash light function
- Advanced Focus System-focused of homogeneous circle of light up sharp concentrated beam of light
- Glare-free red LED
- Swivel head
- Carabiner
- Head-band washable
- Splashproof
Scope of delivery
- SEO ® 5 black
- Headband
- Batteries
- Carabiner
- User manual.









