
Ledlenser Torch T²
Highlights & Details
- 2 light modes
- Handy and light
- Frozen Black Coating Coating
- This text is machine translated.
Technical specifications
- 3 x AAA batteries (included)
- Power-LED installed
- Temperature range -20 to +40 °C
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
30 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
180 m
- Weight
98 g
- Dim
(Ø x L) 25 mm x 115 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Light duration (high)
4 h
- Light duration (low)
30 h
- Illumination range (low)
60 m
- Luminous flux (high)
240 lm
- Luminous flux (low)
25 lm
- Material
Aluminium
- Length
115 mm
- (Ø)
25 mm
IPX6
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1273437 Ledlenser T² 9902 LED (monochrome) Torch battery-powered 240 lm 30 h 98 g
User & Safety Instructions
User & Safety Instructions 1273437 Ledlenser T² 9902 LED (monochrome) Torch battery-powered 240 lm 30 h 98 g
Warranty Terms
Warranty Terms 1273437 Ledlenser T² 9902 LED (monochrome) Torch battery-powered 240 lm 30 h 98 g
Description
The T-series has been developed especially for the hard inserts from the police, emergency services, security and the THW developed. In this way, all T-models extremely robust, especially powerful, handy and easy to use.
This text is machine translated.
Features
- 2 light modes (Power, dimmed)
- End cap switch
- Robust aluminium enclosure
- Splashproof
- Shockproof
- High Grip by frozen black coating coating
- Blinks every 15 s at almost empty batteries
- Drop Test from a height of 1 m
Scope of delivery
- T²
- 3 x micro battery
- Wrist strap
- User manual




