
Ledlenser ® Torch X21
Highlights & Details
- 7 ultra bright LEDs
- Luminous flux: 1600 lm
- Range up to 600 meters
- More homogeneous circle of light and sharp focused beam
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
100 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
600 m
- Weight
1400 g
- Dim
(Ø x L) 95 mm x 395 mm
- No. of bulbs
7
- Battery type
AA
- Weight, information
incl. batteries
- Light duration (high)
20 h
- Luminous flux (high)
1600 lm
- Material
Aluminium
- Length
395 mm
- (Ø)
95 mm
- Waterproof
No
Documents & Downloads
Datasheet
Datasheet 1040396 Ledlenser X21.2 LED (monochrome) Torch battery-powered 1600 lm 100 h 1400 g
User & Safety Instructions
User & Safety Instructions 1040396 Ledlenser X21.2 LED (monochrome) Torch battery-powered 1600 lm 100 h 1400 g
User & Safety Instructions 1040396 Ledlenser X21.2 LED (monochrome) Torch battery-powered 1600 lm 100 h 1400 g
Warranty Terms
Warranty Terms 1040396 Ledlenser X21.2 LED (monochrome) Torch battery-powered 1600 lm 100 h 1400 g
Description
This text is machine translated.
Features
- 3 light modes: High, Low and strobe
- High-quality reflector lenses
- Advanced Focus System (AFS)
- Smart Light Technology (SLT)
- More homogeneous circle of light and sharp focused beam
- Microcontroller synchronised
- X lens technology (XLT)
- Special cooling fins on the lamp head
- Handy surface
- Lateral Pressure Switch
- Robust and shock-resistant metal housing
- Gold plated contacts
- Can also be operated with rechargeable NiMH batteries
- Splashproof
Scope of delivery
- X21.2
- High-quality plastic case
- Adjustable carry strap
- Batteries
- User manual.










