
Highlights & Details
Illu-lights LEDmaxx
- 10 m black, with 20 sockets E27
- Seal for screwing
- Can be extended
- This text is machine translated.
Technical specifications
- Protection class: Cable and sockets IP65, connector plug and end piece IP44
- Use
Inside/outside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
20
- Feed length
1.5 m
- Light spacing
50 cm
- Illuminated length
10 m
- Length
11.5 m
- Cable colour
Black
IP44
IP65
n.rel.
- Operating voltage
230 V
- Product type
Chain party lights
- Height
0 mm
E-27
- Factory colour
Colourless
No
1500 W
- LEDs
0 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2475730 LEDmaxx Illu-11-v2 Chain party lights Inside/outside mains-powered No. of bulbs 20 LED (monochrome) Illuminated length:
User & Safety Instructions
User & Safety Instructions 2475730 LEDmaxx Illu-11-v2 Chain party lights Inside/outside mains-powered No. of bulbs 20 LED (monochrome) Illuminated length:
Description
New and innovative in-house development
A new feature is the simplified handling of the sealing of the illuminant. By screwing the ring tight, the seal is pressed onto the illuminant and thus fits all illuminants. The corresponding ring and seal are already included in the delivery and can be ordered separately if required.
E27 sockets
The E27 socket offers maximum flexibility in the selection of bulbs. Whether colored or white, LED, light bulb or halogen: Here you can equip the illustration lines according to your wishes. The fairy lights can be used outdoors with a suitable illuminant.
Application areas
- party lighting
- Garden lighting
- Christmas lighting
- Beer garden lighting.
This text is machine translated.
Scope of delivery
- Lamp chain
- Seal/ring
- User manual.
Hints
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light










