
LEDmaxx Lara SLB1 LED free-standing light LED (monochrome) 80 W EEC: D (A - G) Black
EAN:
Part number:
Item no:

1/3
Highlights & Details
LED standing lamp Lara Up & Down
- Power= 80 W
- Total luminous flux= 4600 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED free-standing light
- Height
1950 mm
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
80 W
80 W
- Energy consumption
80 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
4600 lm
- Light features
Dimmable
IP20
- Factory colour
Black
- Material
Aluminium
Plastic
- Dim
(W x H x D) 280 x 1950 x 610 mm
- Feed length
2.5 m
D (A - G)
- Weight
12.5 kg
- Light bulb included
Yes
- Width
280 mm
- Depth
610 mm
Documents & Downloads
Datasheet
Datasheet 3428006 LEDmaxx Lara SLB1 LED free-standing light LED (monochrome) 80 W EEC: D (A - G) Black
User & Safety Instructions
User & Safety Instructions 3428006 LEDmaxx Lara SLB1 LED free-standing light LED (monochrome) 80 W EEC: D (A - G) Black
Description
The LED standing lamp Lara offers an ideal combination of direct and indirect lighting with its up and down lights, which can be infinitely dimmed by a rotary knob. With a light color of 4000K in neutral white it provides for pleasant working without fatigue – perfect for the workstation in the office or in the home office. The light is built up quickly, extremely stable and can be used extremely flexibly thanks to its 2.5 meter long supply line. The Lara series is available in three colors (white, silver, black) and thus offers a suitable solution for each office.
This text is machine translated.
This text is machine translated.









