
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED free-standing light
1950 mm
230 V
LED (monochrome)
LED
80 W
80 W
80 kWh/1000h
4000 K
Neutral white
4200.00 lm
4600 lm
Dimmable
90°
I
IP20
Silver
Aluminium
Plastic
(W x H x D) 280 x 1950 x 610 mm
2.5 m
D (A - G)
12.5 kg
Yes
280 mm
610 mm
User & Safety Instructions 3428002 LEDmaxx Lara SLS1 LED free-standing light LED (monochrome) LED 80 W EEC: D (A - G) Silver