
LEDmaxx Luka SLMB1 LED free-standing light LED (monochrome) 80 W EEC: D (A - G) Black

Highlights & Details
LED standing lamp Luka up & down
- Power= 80 W
- Total luminous flux= 8400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED free-standing light
- Height
1950 mm
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
80 W
80 W
- Energy consumption
80 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
8400 lm
- Light features
Dimmable
Incl. motion detector
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium
Plastic
- Dim
(W x H x D) 310 x 1950 x 610 mm
- Feed length
2.5 m
D (A - G)
- Weight
17.1 kg
- Light bulb included
Yes
- Width
310 mm
- Depth
610 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428010 LEDmaxx Luka SLMB1 LED free-standing light LED (monochrome) 80 W EEC: D (A - G) Black
User & Safety Instructions
User & Safety Instructions 3428010 LEDmaxx Luka SLMB1 LED free-standing light LED (monochrome) 80 W EEC: D (A - G) Black
Description
Equipped with a motion and daylight sensor, the lamp automatically adjusts its brightness and thus provides for an energy-efficient use. With a light color of 4000K in neutral white and a UGR<18/3, the Luka floor lamp offers glare-free lighting, which provides for pleasant and fatigue-free working. The lamp is available in three colors (white, silver, black) and can be used flexibly in every office environment thanks to its high-quality finish and the 2.5 meter long supply line.
This text is machine translated.



