
LEDmaxx Luka TLMS1 LED desk light LED (monochrome) Built-in LED 80 W EEC: D (A - G) Silver

Highlights & Details
- Power= 80 W Total luminous flux= 8400 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED desk light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
80 W
80 W
- Base (reading light)
Built-in LED
- Power (reading light)
80 W
- Energy consumption
80 kWh/1000h
4000 K
- Colour
Neutral white
8400 lm
- Total luminous flux
8400 lm
- Light features
Dimmable
- Factory colour
Silver
- Material
Aluminium
Plastic
- Weight
6000 g
- Dim
(L x W x H) 610 x 310 x 1200 mm
- Feed length
2.5 m
- Wireless charging
No
D (A - G)
- Light bulb included
Yes
- Width
310 mm
- Height
1200 mm
- Length
610 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3427993 LEDmaxx Luka TLMS1 LED desk light LED (monochrome) Built-in LED 80 W EEC: D (A - G) Silver
User & Safety Instructions
User & Safety Instructions 3427993 LEDmaxx Luka TLMS1 LED desk light LED (monochrome) Built-in LED 80 W EEC: D (A - G) Silver


