
LEDVANCE 140981.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-2, 2-pin Rod shape 7 W = 18 W Cool white (Ø x L) 35 mm x 1

Highlights & Details
LEDVANCE 140981.LE.00.01 LED (monochrome) G24-d-2, 2-pin 7 W = 18 W Cool white Rod shape
- Power= 7 W
- Total luminous flux= 770 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
G24-d-2, 2-pin
7 W
770 lm
18 W
- Factory colour
Multicolour
- Radiation angle
120°
Rod shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
10 W - 24.9 W
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
200000
- Operating voltage
230
- Length
148 mm
- (Ø)
35 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 35 mm x 148 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
52 g
- Power range
5 W - 7.4 W
- Total luminous flux
770 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2924066 LEDVANCE 140981.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-2, 2-pin Rod shape 7 W = 18 W Cool white (Ø x L) 35 mm x 1
User & Safety Instructions
User & Safety Instructions 2924066 LEDVANCE 140981.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-2, 2-pin Rod shape 7 W = 18 W Cool white (Ø x L) 35 mm x 1










