
Highlights & Details
Recessed LED light slim round
- Power= 6 W Total luminous flux= 420 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
420 lm
- Total luminous flux
420 lm
3000 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
120°
- Light features
Low recess depth
- Recess diameter
10.5 cm
- Recess depth
3 cm
- Outside Ø
11.8 cm
IP20
- Protection class
II
- Factory colour
White
- Material
Plastic
- Weight
158 g
n.rel.
- Dim
(Ø x H) 118 mm x 30 mm
No
- Light bulb included
Yes
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 K (min)
- Width
118 mm
- Height
30 mm
- Length
118 mm
- (Ø)
118 mm
- Colour rendering index
80-89
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785479 LEDVANCE 4058075078970 DOWNLIGHT SLIM ROUND (EU) LED recessed light LED (monochrome) Built-in LED 6 W White
Warranty Terms
Warranty Terms 1785479 LEDVANCE 4058075078970 DOWNLIGHT SLIM ROUND (EU) LED recessed light LED (monochrome) Built-in LED 6 W White
Description
This text is machine translated.
Scope of delivery
- LED - mounted light
- User manual.








