
Number
Highlights & Details
DP VAL 1200 40W-4000K IP65
- Power= 40 W
- Total luminous flux= 4800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
40 W
- Length
1200 mm
40 W
- Height
68 mm
- Width
77 mm
4000 K
- Colour
Neutral white
4800 lm
- Total luminous flux
4800 lm
IP65
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
1485 g
- Dim
(L x W x H) 1200 x 77 x 68 mm
n.rel.
- Radiation angle
115°
- Recess diameter
0 mm
- Light bulb included
Yes
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 K (min)
- Type A
AMP
- Type B
AMP
- Depth
68 mm
No
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2825639 LEDVANCE 4058075300828 LED wet room light LED (monochrome) Built-in LED 40 W Neutral white Grey
User & Safety Instructions
User & Safety Instructions 2825639 LEDVANCE 4058075300828 LED wet room light LED (monochrome) Built-in LED 40 W Neutral white Grey
Warranty Terms
Warranty Terms 2825639 LEDVANCE 4058075300828 LED wet room light LED (monochrome) Built-in LED 40 W Neutral white Grey
Description
This text is machine translated.
Features
- Wet-room lighting, classic shapeHigh light yield: Up to 120 lm/W.Protection system: IP65Emission angle 115°Through wiring possiblePolycarbonate housingUniform distribution of lightUp to 50% energy savings (compared to lamps using fluorescent lamps)Easy installation, tool-free connectionIndustrial and storage areasParking and underpassesGaragesWorkshops, production linesIncludes stainless steel clips and safety screwsMounting accessories included (suspension kit, theft protection kit).
Scope of delivery
- DAMP PROOF VALUE 1200 40W 4000K IP65
- User manual.

