
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
14-day return policy included
Highlights & Details
Orbis sensor LED overhead light
- Power= 24 W
- Total luminous flux= 1320 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 335 mm x 75 mm
- Type
Circular
- Operating voltage
230 V AC
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
75 mm
- Rating per bulb
24 W
- Depth
75 mm
24 W
- (Ø)
335 mm
- Vertical detection angle
120°
- Protection class
II
IP20
- Factory colour
White
- Material
PMMA
Steel
- Weight
593 g
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
1320 lm
No
Documents & Downloads
Datasheet
Datasheet 2305507 LEDVANCE 4058075472792 Orbis LED ceiling light (+ motion detector) LED (monochrome) 24 W White
Warranty Terms
Warranty Terms 2305507 LEDVANCE 4058075472792 Orbis LED ceiling light (+ motion detector) LED (monochrome) 24 W White
Description
Lights can be activated by sensor mode or conventional wall switch. Product features: Light can be activated by sensor mode or conventional wall switch. The operating mode can be easily changed by three clicks of the wall switch. Motion sensor (microwave technology) with adjustable detection parameters. Product advantages: Easy and fast installation. Areas of application: Corridors, entrance areas. Technical equipment: Complete mounting and connection accessories included.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Orbis
- Fixings
- User manual.









