
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Protection class
I
IP44
- Factory colour
Stainless steel
Transparent
Glass
- Material
Stainless steel
Glass
Glass (clear)
- Weight
980 g
- Dim
(Ø x H) 120.0 mm x 500.0 mm
n.rel.
- Type
Torch
- Light bulb included
No
- Height
500.0 mm
- Depth
500 mm
- (Ø)
120.0 mm
No
Documents & Downloads
Datasheet
Datasheet 2305539 LEDVANCE 4058075477995 Endurac Classic Calice 50 Outdoor free standing light LED (monochrome) E-27 Stainless steel, Tran
User & Safety Instructions
User & Safety Instructions 2305539 LEDVANCE 4058075477995 Endurac Classic Calice 50 Outdoor free standing light LED (monochrome) E-27 Stainless steel, Tran
Warranty Terms
Warranty Terms 2305539 LEDVANCE 4058075477995 Endurac Classic Calice 50 Outdoor free standing light LED (monochrome) E-27 Stainless steel, Tran
Description
This text is machine translated.
Scope of delivery
- LED
- Fixings
- User manual.










