
Highlights & Details
SMART WIFI Garden Pole Mini RGBW Base set
- Power= 3.8 W
- Total luminous flux= 80 lm
- Colour temperature= 3000 K
- RGBW
Technical specifications
- Product type
LED garden light
- Operating voltage
230 V
- No. of bulbs
5
- Bulb type
LED (monochrome)
Built-in LED
3.8 W
3000 K
- Colour
RGBW
- Total luminous flux
80 lm
- Light features
App-enabled
- Factory colour
Silver
- Material
Stainless steel (non-corrosive)
Casing: IP65 / terminals: IP44
- Protection class
III
- Weight
1.050000 kg
- Dim
(Ø x H) 22 mm x 227 mm
n.rel.
- Type
Rod
- Height
227 mm
- Depth
227 mm
- (Ø)
22 mm
- Colour rendering index
80-89
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2300064 LEDVANCE 4058075478190 SMART+ GARDENPOLE MINI MULTICOLOR RGBW WIFI LED garden light LED (monochrome) Built-in LED 3.8 W
User & Safety Instructions
User & Safety Instructions 2300064 LEDVANCE 4058075478190 SMART+ GARDENPOLE MINI MULTICOLOR RGBW WIFI LED garden light LED (monochrome) Built-in LED 3.8 W
Description
For gardens, balconies and other outdoor areas
This text is machine translated.
Features
- Simple and fast installation
- controllable via LEDVANCE smart + app (with Android 6.0 and higher)
- controllable via voice control available: Google Assistant or Amazon Alexa
- dimmable
- Protection class (lights): IP65
- Protection class (power supply): IP44
- Extension to maximum 8 lights (5+3)
Scope of delivery
- SMART WIFI Garden Pole Mini RGBW Base set
- Incl. 5 light points
- Power supply unit
- User manual.











