
Highlights & Details
Decorative ceiling lights with WiFi technology
- Power= 24 W
- Total luminous flux= 3300 lm
- Colour temperature= 3000 K
- Warm white, Natural white, Cool white
Technical specifications
- Beam angle 110°
- Dim
(Ø x H) 450 mm x 134 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
134 mm
LED
- Rating per bulb
24 W
- Depth
134 mm
24 W
- (Ø)
450 mm
- Light features
App-enabled
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
PMMA
- Weight
2820 g
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
Natural white
Cool white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
3300 lm
No
Alexa
Google Home
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2305238 LEDVANCE 4058075486560 SMART+ TUNABLE WHITE Cylinder 450 WT LED ceiling light LED (monochrome) LED 24 W White
User & Safety Instructions
User & Safety Instructions 2305238 LEDVANCE 4058075486560 SMART+ TUNABLE WHITE Cylinder 450 WT LED ceiling light LED (monochrome) LED 24 W White
Description
This text is machine translated.
Features
- Control via LEDVANCE smart + app (Android 6.0 or higher)
- Network protocol: WiFi
- indoor applications
- Kitchen, living room, children's room or study
- Easy and fast installation
Scope of delivery
- Decorative ceiling lights with WiFi technology
- User manual.







