

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 600 x 602 x 216 mm
Circular
230 V
LED ceiling light/fan combo
602 mm
LED (monochrome)
216 mm
Built-in LED
600 mm
74 W
216 mm
74 W
App-enabled
Incl. fan
II
IP20
White
Acrylonitrile butadiene styrene
3000 g
n.rel.
80-89
Warm white
Yes
3000 K
3000 K
3050 lm
No
110°
Datasheet 2436985 LEDVANCE 4058075572553 SMART WIFI CEILING FAN LED ceiling light/fan combo LED (monochrome) Built-in LED 74 W White
User & Safety Instructions 2436985 LEDVANCE 4058075572553 SMART WIFI CEILING FAN LED ceiling light/fan combo LED (monochrome) Built-in LED 74 W White
Warranty Terms 2436985 LEDVANCE 4058075572553 SMART WIFI CEILING FAN LED ceiling light/fan combo LED (monochrome) Built-in LED 74 W White