
Highlights & Details
RECESS SLIM DOWNLIGHT 85MM 4.5W 6500K
- Power= 4.5 W Total luminous flux= 240 lm Colour temperature= 6500 K Cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
4.5 W
- Total luminous flux
240 lm
6500 K
- Colour
Cool white
- Type
Circular
- Radiation angle
110°
IP20
- Protection class
II
- Factory colour
White
- Material
Polyethylene (PE)
- Weight
60 g
n.rel.
- Dim
(Ø x H) 85 mm x 37 mm
No
- Light bulb included
Yes
- Colour temperature range
6500 K
- Height
37 mm
- Depth
23 mm
- (Ø)
85 mm
- Colour rendering index
80-89
Documents & Downloads
Datasheet
Datasheet 2436914 LEDVANCE 4058075573178 RECESS SLIM DOWNLIGHT LED recessed light LED (monochrome) 4.5 W White
User & Safety Instructions
User & Safety Instructions 2436914 LEDVANCE 4058075573178 RECESS SLIM DOWNLIGHT LED recessed light LED (monochrome) 4.5 W White
Warranty Terms
Warranty Terms 2436914 LEDVANCE 4058075573178 RECESS SLIM DOWNLIGHT LED recessed light LED (monochrome) 4.5 W White
Description
This text is machine translated.
Features
- ideal if there is little space in the
- Indoor applications
- Corridors, entrance areas, stairwells, living room, cellar, Bedrooms, kitchens
- Complete mounting and connection accessories included











