
Highlights & Details
SUN@HOME smart+ Planon Plus WIFI TW 1200X300
- Frameless panel lights with Human Centric Lighting technology
- Color temperature adjustable via tunable white: 2,200 - 5,000 K.
- Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher)
- Control via Google Assistant or Amazon Alexa possible
- This text is machine translated.
Technical specifications
- Product type
LED panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
35 W
2200 K
- Colour
Warm white to neutral white
- Total luminous flux
3250 lm
- Light features
App-enabled
- Radiation angle
110°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
3488 g
- Height
56 mm
- Length
1200 mm
n.rel.
Yes
- Light bulb included
Yes
- Colour rendering index
90-100
- Depth
56 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2475074 LEDVANCE 4058075576032 4058075576032 LED panel 35 W Warm white to neutral white White
User & Safety Instructions
User & Safety Instructions 2475074 LEDVANCE 4058075576032 4058075576032 LED panel 35 W Warm white to neutral white White
Warranty Terms
Warranty Terms 2475074 LEDVANCE 4058075576032 4058075576032 LED panel 35 W Warm white to neutral white White
Description
Features
- Dimmable
- Innovative full spectrum SunLike LEDs with CRI95
- SunLike LEDs with reduced blue light share in the LED spectrum
- Innovative light coating against household germs and odors
- Automatic biorhythm function
- Enable increased concentration and efficiency
- Improve overall activity levels and vigilance during the day
- Improve sleep rhythm and intensity
- Improve optical comfort
- Improved levels of clean air safety by killing household germs and bad odors
- Homogeneous light distribution
- Simple and fast installation
- Indoor applications
- Kitchen, living room, children's room or study
- app or Voice Control requires compatible Smart Home System
- Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet
- Complete mounting and connection accessories included
Hints
System requirements
- Google Assistant | Amazon Alexa |LEDVANCE WIFI app






