
SUN@HOME downlight Slim 1205mm TW
Highlights & Details
- Power= 8 W Total luminous flux= 700 lm Colour temperature= 2200 K Warm white to neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
8 W
- Total luminous flux
700 lm
2200 K
- Colour
Warm white to neutral white
- Radiation angle
110°
- Light features
App-enabled
- Recess width
120 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Plastic
- Weight
107 g
n.rel.
- Dim
(Ø x H) 120 mm x 35 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2200 K
- Height
35 mm
- Length
120 mm
- Depth
35 mm
- (Ø)
120 mm
- Colour rendering index
90-100
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2475068 LEDVANCE 4058075627024 4058075627024 LED recessed light LED (monochrome) 8 W White
User & Safety Instructions
User & Safety Instructions 2475068 LEDVANCE 4058075627024 4058075627024 LED recessed light LED (monochrome) 8 W White
Warranty Terms
Warranty Terms 2475068 LEDVANCE 4058075627024 4058075627024 LED recessed light LED (monochrome) 8 W White
Description
Features
- Control via Google Assistant or Amazon Alexa possible
- Dimmable
- Innovative full spectrum SunLike LEDs with CRI95
- SunLike LEDs with reduced blue light share in the LED spectrum
- Innovative light coating against household germs and odors
- Automatic biorhythm function
- Enable increased concentration and efficiency
- Improve overall activity levels and vigilance during the day
- Improve sleep rhythm and intensity
- Improve optical comfort
- Improved levels of clean air safety by killing household germs and bad odors
- Homogeneous light distribution
- Simple and fast installation
- Indoor applications
- Kitchen, living room, children's room or study
- app or Voice Control requires compatible Smart Home System
- Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet
- Complete mounting and connection accessories included
Hints
System requirements
- Google Assistant | Amazon Alexa |LEDVANCE WIFI app



