
Number
Highlights & Details
LED CEILING LAMP ORBIS CTT
- Power= 15 W
- Total luminous flux= 1000 lm
- Warm white
Technical specifications
- Terminal, 3-pin (L, N, PE)
- Temperature range -20 to +40 °C
- Dim
(Ø x H) 310 mm x 85 mm
- Type
Circular
- Operating voltage
230 V AC
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
85 mm
LED
- Rating per bulb
15 W
- Depth
80 mm
15 W
- (Ø)
310 mm
- Light features
Dimmable
- Protection class
I
IP20
IK03
- Factory colour
White
- Material
Aluminium
Plastic
- Weight
540 g
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
- Total luminous flux
1000 lm
1000 lm
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2533790 LEDVANCE 4058075651739 Orbis CTT LED ceiling light LED (monochrome) LED 15 W White
User & Safety Instructions
User & Safety Instructions 2533790 LEDVANCE 4058075651739 Orbis CTT LED ceiling light LED (monochrome) LED 15 W White
Warranty Terms
Warranty Terms 2533790 LEDVANCE 4058075651739 Orbis CTT LED ceiling light LED (monochrome) LED 15 W White
Description
This text is machine translated.
Scope of delivery
- Orbis
- Mounting accessories
- Instructions






