
Highlights & Details
LED CEILING LAMP ORBIS CTT
- Power= 25 W
- Total luminous flux= 1800 lm
- Warm white
Technical specifications
- Terminal, 3-pin
- Temperature range -20 to +40 °C
- Remote control: 2x AAA battery (included)
- Dim
(Ø x H) 410 mm x 88 mm
- Type
Circular
- Operating voltage
230 V AC
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
88 mm
Built-in LED
- Rating per bulb
25 W
- Depth
80 mm
25 W
- (Ø)
410 mm
- Light features
Dimmable
Incl. remote control
- Protection class
IP20
IP20
IK03
- Factory colour
White
- Material
Aluminium
Plastic
- Weight
870 g
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
- Total luminous flux
1800 lm
1800 lm
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2533786 LEDVANCE 4058075651777 Orbis CTT LED ceiling light LED (monochrome) Built-in LED 25 W White
User & Safety Instructions
User & Safety Instructions 2533786 LEDVANCE 4058075651777 Orbis CTT LED ceiling light LED (monochrome) Built-in LED 25 W White
Warranty Terms
Warranty Terms 2533786 LEDVANCE 4058075651777 Orbis CTT LED ceiling light LED (monochrome) Built-in LED 25 W White
Description
This text is machine translated.
Scope of delivery
- LED
- Remote control
- Complete mounting and connection accessories included 2 x micro battery
- Instructions









