
Highlights & Details
LEDVANCE 4058075845749 LED (monochrome) 10 W Neutral white
- Power= 10 W
- Total luminous flux= 1055 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
10 W
- Factory colour
White
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
No
15000 h
- Operating voltage
220 V
240 V
- Length
98 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
291 mm
n.rel.
- Dim
(Ø x H) 60 mm x 291 mm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
55 g
- Power range
10 W - 19.9 W
- Total luminous flux
1055 lm
- Material
Plastic
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Depth
291 mm
- Width
60 mm
IP20
- Bulb type
LED (monochrome)
- Protection class
IP20
Documents & Downloads
Datasheet
Datasheet 3323945 LEDVANCE 4058075845749 LED (monochrome) 10 W Neutral white (Ø x H) 60 mm x 291 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323945 LEDVANCE 4058075845749 LED (monochrome) 10 W Neutral white (Ø x H) 60 mm x 291 mm 1 pc(s)
Description
This text is machine translated.
Features
- The lamp has an integrated power cable including a terminal
- The lamp can be directly connected to AC 220-240V without a lamp socket
- A strong luminous flux of 1050 lm at 4000K provides bright and energy-efficient light
- The illuminant is not replaceable
- Ideal for construction sites, renovations or conversions
- Can be mounted quickly and easily
- Available in a closed box, the integrated terminal clamp ensures a safe installation on the wall or ceiling




