Rectangular insertion lamps with selectable wading setting (Power select - PS), for 1200 x 300 mm ceiling systems. Product Features: Frames made from extruded aluminum. Polystyrene diffuser. 5-pole terminal, cable cross-section up to 5 x 2.5 mm². Lamp versions available with IoT-enabled DALI-2 driver. L80/B10): 70,000 h (at 25 °C). Product advantages: Very versatile with a driver selectable cotton setting (Power Select - PS). Easy electrical connection thanks to push-button connection terminal. Through-wiring possible with contained junction box. Energy saving thanks to high system light yield: Up to 130 lm/W. High color consistency with SDCM 3. Advanced services such as power monitoring and remote maintenance possible with DALI versions. External driver for advanced flexibility and easy installation. Low flicker light thanks to special electronic ballast. Safety lighting possible with LEDVANCE emergency conversion box. Application areas: Direct replacement for insertion lamps with fluorescent lamps. Offices, conference rooms. Reception areas, entrance areas, corridors, lifts. Suitable for ceiling installation systems with a grid pitch of 1200 x 300 mm. Technical equipment: Accessories available for different installation options. Connection box with 5-pin connection terminal included. Safety cable for lamps included. Pre-assembled safety clips. External ballast included. Separate DC twist lock cable extension available. Suitable for operation with Emergency Conversion Box. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. The lamps are not designed for covering with heat insulating material.
This text is machine translated.