
Highlights & Details
PL CMFT 625 P 28W 840 U19 PS
- Power= 28 W, 25 W, 22 W Total luminous flux= 3640 lm Colour temperature= 4000 K Cool white
Technical specifications
- Product type
LED panel
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
28 W
28 W
25 W
22 W
3640 lm
- Total luminous flux
3640 lm
4000 K
- Colour
Cool white
- Type
Square
- Light features
Selectable luminous flux
- Recess length
625 mm
- Recess width
625 mm
IP40
IP20
- Protection class
II
- Factory colour
White
- Material
Steel
- Weight
1970 g
n.rel.
- Dim
(L x W x H) 620 x 620 x 32 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
620 mm
- Height
32 mm
- Length
620 mm
- Depth
32 mm
- Colour rendering index
80-89
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3045854 LEDVANCE 4099854014413 4099854014413 LED panel LED (monochrome) Built-in LED 28 W, 25 W, 22 W White
User & Safety Instructions
User & Safety Instructions 3045854 LEDVANCE 4099854014413 4099854014413 LED panel LED (monochrome) Built-in LED 28 W, 25 W, 22 W White
Description
This text is machine translated.
Features
- Square insertion lights with selectable watttage setting (Power select - PS) and strong glare, for 625 x 625 mm ceiling systems
- Frame made of extruded aluminum
- Polystyrene diffuser
- 5-pole terminal, cable cross-section up to 5 x 2.5 mm²
- Lamp versions available with IoT-enabled DALI-2 driver
- Versions available with CRI 90
- L80/B10): 70,000 h (at 25 °C)
- Very versatile by a cotton setting can be selected at the driver (Power select - PS)
- Easy electrical connection thanks to push-button connection terminal
- Through-wiring possible with contained junction box
- Energy savings thanks to high system light yield: Up to 130 lm/W.
- Good glare
- High color consistency with SDCM 3
- Advanced services such as power monitoring and remote maintenance possible with DALI versions
- External driver for advanced flexibility and easy installation
- Low flicker light thanks to special electronic ballast
- Safety lighting possible with LEDVANCE emergency conversion box
- Range of applications: Direct replacement for insertion lamps with fluorescent lamps, office space, conference rooms, reception areas, entrance area, Corridors, lifts
- Suitable for ceiling installation systems with a grid pitch of 625 x 625 mm
- Accessories for different installation options available
- Connection box with 5-pin connection terminal included
- Pre-assembled safety clips
- External ballast included
- Suitable for operation with Emergency Conversion Box.
Scope of delivery
- LED
- User manual.





