
Highlights & Details
PL COMP 625 V 33W 840 U19
- Power= 33 W
- Total luminous flux= 3630 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
33 W
33 W
4000 K
- Colour
Neutral white
3630 lm
- Total luminous flux
3630 lm
- Radiation angle
90°
- Protection class
II
IP40
IP20
- Factory colour
White
- Material
Aluminium
- Weight
1800 g
- Width
620 mm
- Height
32 mm
- Length
620 mm
n.rel.
No
- Light bulb included
Yes
- Colour rendering index
80-89
- Depth
32 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2825621 LEDVANCE 4099854017469 4099854017469 LED panel 33 W Neutral white White
User & Safety Instructions
User & Safety Instructions 2825621 LEDVANCE 4099854017469 4099854017469 LED panel 33 W Neutral white White
Warranty Terms
Warranty Terms 2825621 LEDVANCE 4099854017469 4099854017469 LED panel 33 W Neutral white White
Description
This text is machine translated.
Features
- Square insertion lights with strong suppression, for 625 x 625 mm ceiling systemsFrame made of extruded aluminumPolystyrene diffuserLife (L80/B10): Up to 50,000 h (at 25 °C)Good glare (UGR less than 19)Low flicker light thanks to special electronic ballastEnergy savings thanks to system light yield of up to 110 lm/W.External driver for advanced flexibility and easy installationVersions available with DALI EVGDirect replacement for lamps with fluorescent lampsOffices, conference roomsReception areas, entrance areas, corridors, liftsSuitable for ceiling installation systems with a grid pitch of 625 x 625 mmAccessories for different installation options availablePre-assembled safety clipsExternal ballast includedSuitable for operation with Emergency Conversion BoxConnection box with 5-pole terminal for through-wiring for cable cross-sections up to 2.5 mm² available separately.
Scope of delivery
- PANEL COMPACT 625 UGR 19 33W 840 U19
- User manual.

