
LEDVANCE 4099854040740 LED (monochrome) EEC D (A - G) E-27 41 W Cool white (Ø x L) 80 mm x 195 mm not dimmable 1 pc(s)

LEDVANCE 4099854040740 LED (monochrome) E-27 41 W Cool white
Highlights & Details
- Power= 41 W
- Total luminous flux= 6000 lm
- Colour temperature= 840 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
41 W
6000 lm
- Version
matte
- Radiation angle
360°
- Colour
Cool white
- Light bulb features
not dimmable
840 K
- Colour temperature range
3300 - 5300 K
No
60000 h
- Operating voltage
220 V
- Length
195 mm
- (Ø)
80 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
41 kWh/1000h
- Dim
(Ø x L) 80 mm x 195 mm
- Operated via
CB
IFTTT
- Colour rendering
884
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
0.440000 kg
- Power range
40 W - 49.9 W
- Colour temperature (max.)
5300 K
- Colour temperature (min.)
3300 K
- Total luminous flux
6000 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389643 LEDVANCE 4099854040740 LED (monochrome) EEC D (A - G) E-27 41 W Cool white (Ø x L) 80 mm x 195 mm not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3389643 LEDVANCE 4099854040740 LED (monochrome) EEC D (A - G) E-27 41 W Cool white (Ø x L) 80 mm x 195 mm not dimmable 1 pc(s)



