
Highlights & Details
- Power= 10 W
- Total luminous flux= 470 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED plinth lighting
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
500 mm
LED
- Width
37.6 mm
- Rating per bulb
10 W
- Height
8 mm
10 W
- Energy consumption
10 kWh/1000h
3000 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Light features
Incl. motion detector
- Protection class
IP20
IP20
- Factory colour
Multicolour
- Material
Plastic
- Weight
300 g
- Dim
(L x W x H) 500 x 37.6 x 8 mm
n.rel.
- Light bulb included
Yes
- Depth
8 mm
- Colour rendering index
80-89
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207795 LEDVANCE Cabinet LED Slim L LED plinth lighting LED (monochrome) LED 10 W Warm white Multicolour
Warranty Terms
Warranty Terms 2207795 LEDVANCE Cabinet LED Slim L LED plinth lighting LED (monochrome) LED 10 W Warm white Multicolour
Description
This text is machine translated.











