
Highlights & Details
Damp room lamp Damp-Proof
- Power= 18 W
- Total luminous flux= 2400 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED wet room light
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Length
1200 mm
18 W
- Height
68 mm
- Width
82 mm
4000 K
- Colour
Cool white
- Total luminous flux
2400 lm
IP65
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
1343 g
- Dim
(L x W x H) 1200 x 82 x 68 mm
n.rel.
- Radiation angle
110°
- Recess diameter
0 mm
- Light bulb included
Yes
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 K (min)
No
- Protection class
I
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2380132 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 18 W Cool white Grey
User & Safety Instructions
User & Safety Instructions 2380132 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 18 W Cool white Grey
Warranty Terms
Warranty Terms 2380132 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 18 W Cool white Grey
Description
This text is machine translated.
Scope of delivery
- Wet room light
- Fitting Material
- User manual










