
Highlights & Details
- Power= 3 W Colour temperature= 4000 K
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Operating voltage
3 V
- Bulb type
LED (monochrome)
3 W
- Energy consumption
3 kWh/1000h
4000 K
IP44
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 192 x 110 x 30 mm
n.rel.
- Light bulb included
Yes
- Width
110 mm
- Height
30 mm
- Length
192 mm
- Colour temperature (min.)
4000 K
No
Documents & Downloads
Datasheet
Datasheet 2181299 LEDVANCE DoorLED Solar L 4058075267909 Solar outdoor wall light ( + motion detector) LED (monochrome) 3 W White
User & Safety Instructions
User & Safety Instructions 2181299 LEDVANCE DoorLED Solar L 4058075267909 Solar outdoor wall light ( + motion detector) LED (monochrome) 3 W White
Information
Information 2181299 LEDVANCE DoorLED Solar L 4058075267909 Solar outdoor wall light ( + motion detector) LED (monochrome) 3 W White
Description
This text is machine translated.



