
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
14-day return policy included
LED bathroom flush mount light
Highlights & Details
- Power= 14 W Total luminous flux= 1260 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
14 W
14 W
4000 K
- Colour
Neutral white
1260 lm
- Total luminous flux
1260 lm
- Protection screen
Satinised
- Type
Circular
- Recess diameter
15 cm
- Outside Ø
16 cm
- Radiation angle
100°
IP44
- Protection class
II
- Factory colour
White
- Material
Aluminium
PMMA
- Weight
360 g
- Dim
(Ø x H) 160 mm x 52 mm
n.rel.
No
- Content
1 pc(s)
- Light bulb included
Yes
- Width
160 mm
- Height
52 mm
- Length
160 mm
- (Ø)
160 mm
- Colour rendering index
80-89
- Colour temperature (min.)
4000 K
- Nominal current
0.1 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785335 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light 14 W IP44 White
Warranty Terms
Warranty Terms 1785335 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light 14 W IP44 White
Description
Scope of delivery
- LED bathroom flush mount light
- User manual.










