
Highlights & Details
ENDURA® PER UPDOWN SENSOR 10 W 1000 840 IP55 DG
- Power= 10 W Total luminous flux= 1000 lm Colour temperature= 4000 K Cool white
Technical specifications
- Product type
Wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
LED
- Rating per bulb
10 W
10 W
4000 K
- Colour
Cool white
1000 lm
- Total luminous flux
1000 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
180°
- Coverage max. (width)
12 m
- Adjustable on-time (max.)
15 min
- Protection class
II
IP55
- Factory colour
Black
- Material
Polycarbonate (PC)
- Weight
312 g
- Dim
(W x H x D) 87 x 180 x 55 mm
n.rel.
- Light bulb included
Yes
- Width
87 mm
- Height
180 mm
- Depth
55 mm
- Colour rendering index
80-89
No
- Radiation angle
50°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2306615 LEDVANCE E PRO UPDOWN S 10W 840 IP55 DG LEDV 4058075228962 Wall light (+ motion detector) LED (monochrome) LED 10 W Blac
User & Safety Instructions
User & Safety Instructions 2306615 LEDVANCE E PRO UPDOWN S 10W 840 IP55 DG LEDV 4058075228962 Wall light (+ motion detector) LED (monochrome) LED 10 W Blac
Warranty Terms
Warranty Terms 2306615 LEDVANCE E PRO UPDOWN S 10W 840 IP55 DG LEDV 4058075228962 Wall light (+ motion detector) LED (monochrome) LED 10 W Blac
Description
This text is machine translated.
Features
- 4 setting options can be selected (light 6h permanently on, stand-by, switch-on at movement or twilight)
- Protection class IP55 Shock resistance: IK05. Protection class II
- Decorative wall spotlight
- Simple and fast installation
- For outdoor areas, radiation of facades, arcades.
Scope of delivery
- LED
- Mounting and connection accessories
- User manual.









