
Highlights & Details
- Power= 0 W
Technical specifications
- Product type
Outdoor wall light
- Type
Lantern (suspended)
- Operating voltage
220 V
- No. of bulbs
1
E-27
0 W
IP44
- Weight
1.07 kg
- Dim
(Ø x H) 127 mm x 19.5 cm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
127 mm
- Height
19.5 cm
- Length
212 mm
- (Ø)
127 mm
No
- LEDs
0 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207762 LEDVANCE ENDURA® CLASSIC POST L 4058075206526 Outdoor wall light E-27 0 W
Information
Information 2207762 LEDVANCE ENDURA® CLASSIC POST L 4058075206526 Outdoor wall light E-27 0 W
Warranty Terms
Warranty Terms 2207762 LEDVANCE ENDURA® CLASSIC POST L 4058075206526 Outdoor wall light E-27 0 W
Description
This text is machine translated.

















