
Highlights & Details
- Power= 30 W
- Total luminous flux= 2400 lm
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
30 W
30 W
- Energy consumption
30 kWh/1000h
- Colour
Warm white
- Total luminous flux
2400 lm
- Protection class
IP44
IP44
- Factory colour
Dark grey
- Material
Aluminium
- Weight
720 g
- Dim
(L x W x H) 16.3 x 6.1 x 21.2 cm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
6.1 cm
- Height
21.2 cm
- Length
16.3 cm
- Depth
66 mm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2207759 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239548 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs):
User & Safety Instructions
User & Safety Instructions 2207759 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239548 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs):
Warranty Terms
Warranty Terms 2207759 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239548 LED outdoor floodlight (+ motion detector) 30 W Colours (LEDs):









