
LED outdoor floodlight Endura® Flood
Highlights & Details
- Power= 50 W
- Total luminous flux= 4000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
4000 lm
- Light features
Swivelling
Suitable for wall mounting
- Swivel range (max.)
180°
- Protection class
IP44
IP44
- Factory colour
Dark grey
- Material
Aluminium
- Weight
1.11 kg
- Dim
(L x W x H) 25.7 x 6.3 x 20.1 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
6.3 cm
- Height
20.1 cm
- Length
25.7 cm
- Depth
70 mm
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178248 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239593 LED outdoor floodlight (+ motion detector) 50 W Colours (LEDs):
Warranty Terms
Warranty Terms 2178248 LEDVANCE ENDURA® FLOOD Sensor Warm White L 4058075239593 LED outdoor floodlight (+ motion detector) 50 W Colours (LEDs):
Description
Scope of delivery
- LED outdoor spot
- Fitting Material
- User manual.








